Wickmann 1.1 A Resettable Fuse, 16V dc

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,523.80

(exc. GST)

$2,776.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 1$2,523.80$0.841-
2 - 3$2,468.26$0.8232%
4 +$2,415.27$0.8054%

*price indicative

RS Stock No.:
174-0333
Mfr. Part No.:
1210L110/16WR
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Resettable Fuse

Trip Current

2.2A

Voltage

16V dc

Current Rating

100A

Time to Trip

0.1s

Hold Current

1.1A

Length

3.43mm

Height

1.25mm

Width

2.8mm

Terminal Material

Tin Plated Copper

Minimum Resistance

0.06Ω

Maximum Resistance

210mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Power Dissipation

0.6W

Standards/Approvals

RoHS

Package Size

3225

Fuse Speed

F

Package Type

Reel

Body Material

Polymer

Series

1210L

COO (Country of Origin):
CN
Wide range of automotive surface-mount PPTC

The 1210L series device provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Lead-free

Fast response to fault currents

Compact design saves board space

Low resistance

Low-profile

Compatible with high temperature solders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy