Wickmann 1.1 A Resettable Fuse, 16V dc
- RS Stock No.:
- 174-0372
- Mfr. Part No.:
- 1812L110/16DR
- Brand:
- Wickmann
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 174-0372
- Mfr. Part No.:
- 1812L110/16DR
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 1.95A | |
| Voltage | 16V dc | |
| Time to Trip | 0.3s | |
| Current Rating | 100A | |
| Hold Current | 1.1A | |
| Length | 4.73mm | |
| Height | 1.07mm | |
| Width | 3.41mm | |
| Terminal Material | Solder Plated Copper | |
| Minimum Resistance | 0.06Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 180mΩ | |
| Power Dissipation | 0.8W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 1812L | |
| Fuse Speed | F | |
| Package Type | Reel | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 1.95A | ||
Voltage 16V dc | ||
Time to Trip 0.3s | ||
Current Rating 100A | ||
Hold Current 1.1A | ||
Length 4.73mm | ||
Height 1.07mm | ||
Width 3.41mm | ||
Terminal Material Solder Plated Copper | ||
Minimum Resistance 0.06Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 180mΩ | ||
Power Dissipation 0.8W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 1812L | ||
Fuse Speed F | ||
Package Type Reel | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The 1812L series device provides surface mount overcurrent protection for applications where resettable protection is desired.
Lead-free
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders
Related links
- Wickmann 1.1 A Resettable Fuse, 16V dc
- Wickmann 10 A Resettable Fuse, 16V dc
- Wickmann 1.1 A Resettable Fuse, 24V dc
- Bourns 9A Resettable Fuse, 16V dc
- Littelfuse 0.25 A Resettable Fuse, 16V dc
- Bourns 1.1 A Resettable Fuse, 16V
- Littelfuse 1.1 A Resettable Fuse, 33 V dc
- Wickmann 1.1 A Resettable Fuse, 16 V dc
