Wickmann SMD Non Resettable Fuse 12A, 75V
- RS Stock No.:
- 174-0649
- Mfr. Part No.:
- 0452012.MRL
- Brand:
- Wickmann
990 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.89
(exc. GST)
$3.18
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | $2.89 | $14.45 |
250 - 495 | $2.818 | $14.09 |
500 + | $2.776 | $13.88 |
*price indicative
Related links
- Wickmann SMD Non Resettable Fuse 12A, 75V
- Wickmann SMD Non Resettable Fuse 8A, 75V
- Littelfuse SMD Non Resettable Fuse 12A, 65V
- Wickmann SMD Non Resettable Fuse 3A, 75V
- Wickmann SMD Non Resettable Fuse 1A, 75V
- Wickmann SMD Non Resettable Fuse 2A, 75V
- Wickmann SMD Non Resettable Fuse 5A, 75V
- Bourns SMD Non Resettable Fuse 12A, 125V ac