Wickmann 6 A Resettable Fuse
- RS Stock No.:
- 174-0437
- Mfr. Part No.:
- RF2652-000
- Brand:
- Wickmann
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0437
- Mfr. Part No.:
- RF2652-000
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Hold Current | 6 A | |
| Product Type | Resettable Fuse | |
| Height | 24.1 mm | |
| Lead Orientation | Radial | |
| Length | 16.5 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Resistance | 40 mΩ | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Resistance | 0.005 Ω | |
| Power Dissipation | 3.5 W | |
| Time to Trip | 16 s | |
| Trip Current | 12 A | |
| Width | 3 mm | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Hold Current 6 A | ||
Product Type Resettable Fuse | ||
Height 24.1 mm | ||
Lead Orientation Radial | ||
Length 16.5 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Resistance 40 mΩ | ||
Minimum Operating Temperature -40 °C | ||
Minimum Resistance 0.005 Ω | ||
Power Dissipation 3.5 W | ||
Time to Trip 16 s | ||
Trip Current 12 A | ||
Width 3 mm | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann RUEF Series, 30V DC PolySwitch lead-free radial leaded resettable PPTC device has 12A trip current and 16s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
