Wickmann 120 mA Resettable Fuse, 240V ac, 265 V ac
- RS Stock No.:
- 174-0451
- Mfr. Part No.:
- D63011-000
- Brand:
- Wickmann
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10000 units)*
$6,410.29
(exc. GST)
$7,051.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 1 | $6,410.29 | $0.641 |
| 2 - 3 | $6,269.27 | $0.627 |
| 4 + | $6,134.66 | $0.613 |
*price indicative
- RS Stock No.:
- 174-0451
- Mfr. Part No.:
- D63011-000
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 300mA | |
| Product Type | Resettable Fuse | |
| Voltage | 240V ac, 265V ac | |
| Current Rating | 20A | |
| Time to Trip | 15s | |
| Hold Current | 120mA | |
| Length | 8.3mm | |
| Height | 10.7mm | |
| Width | 3.8mm | |
| Minimum Resistance | 3Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 12Ω | |
| Power Dissipation | 1W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, CQC, TUV, RoHS, UL | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 300mA | ||
Product Type Resettable Fuse | ||
Voltage 240V ac, 265V ac | ||
Current Rating 20A | ||
Time to Trip 15s | ||
Hold Current 120mA | ||
Length 8.3mm | ||
Height 10.7mm | ||
Width 3.8mm | ||
Minimum Resistance 3Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 12Ω | ||
Power Dissipation 1W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, CQC, TUV, RoHS, UL | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- CN
Helps provide resettable overcurrent and overtemperature
protection
PolySwitch line-voltage rated (LVR) devices help protect electric motors and transformers used in commercial home appliances from damage caused by mechanical overloads, overheating, stall, lost neutral, and other potentially harmful conditions.
Features:
Line voltage ratings of 120 and 240 VAC
Low Resistance
Hold current ratings of 50 ma to 2 amps
Applications:
Industrial Controls
Home Automation
Transformers
Motors
Fans
Lighting Ballast
Security and Fire Alarm Systems
Related links
- Wickmann 0.12 A Resettable Fuse 265 V ac
- Wickmann 0.12 A Resettable Fuse, 48V dc
- Littelfuse 0.12 A Resettable Fuse, 240 V dc
- Releco CT2-A Series Timer Relay 180 to 265 V dc 180V ac 0.2 to 30 min 1-Function
- Myrra 3 Output SMPS Transformer 30 W Output 8 to 17 V ac, 3.3 to 7 V ac
- Myrra 1 Output SMPS Transformer 3.1 W Output 3.3 to 6 V ac, 2.1 mH
- Myrra 1 Output SMPS Transformer 5.4 W Output 85 to 265 V ac, 24 V
- Myrra 3 Output SMPS Transformer 5.4 W Output 85 to 370 V dc, 24 V
