Wickmann 100 mA Resettable Fuse

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $11.00

View bulk pricing options

Subtotal (1 box of 500 units)*

$250.00

(exc. GST)

$275.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
500 - 500$0.50$250.00-
1000 - 1500$0.489$244.50$11.00
2000 +$0.479$239.50$42.00

*price indicative

RS Stock No.:
174-0383
Mfr. Part No.:
60R010XU
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Resettable Fuse

Trip Current

200mA

Time to Trip

4s

Hold Current

100mA

Length

7.4mm

Height

12.7mm

Width

3.1mm

Terminal Material

Tin Plated Copper Clad Steel

Minimum Resistance

2.5Ω

Maximum Resistance

7.5Ω

Minimum Operating Temperature

-40°C

Power Dissipation

0.38W

Maximum Operating Temperature

85°C

Series

60R

Body Material

Epoxy Polymer

Fuse Speed

F

COO (Country of Origin):
CN
Radial leaded resettable PTCs are designed to provide Over current protection for applications where space is not a concern and resettable protection is preferred.

The 60R series radial leaded device is designed to provide overcurrent protection for (≤60V) applications where space is not a concern and resettable protection is preferred.

Lead-free

Fast time-to-trip

Cured, flame retardant expoxy polymer insulating material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy