Littelfuse 100 mA Resettable Fuse, 15V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.22

(exc. GST)

$10.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$1.844$9.22
25 - 45$1.82$9.10
50 - 245$1.782$8.91
250 - 495$1.736$8.68
500 +$1.696$8.48

*price indicative

Packaging Options:
RS Stock No.:
787-4215
Mfr. Part No.:
0603L010YR
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Trip Current

300mA

Product Type

Resettable Fuse

Voltage

15V dc

Time to Trip

1s

Current Rating

40A

Hold Current

100mA

Length

1.8mm

Height

750μm

Width

1mm

Terminal Material

Tin Plated Copper

Minimum Resistance

0.9Ω

Maximum Resistance

6Ω

Minimum Operating Temperature

-40°C

Power Dissipation

0.5W

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Package Size

0603

Series

0603L

Package Type

Reel

Littelfuse POLY-FUSE Resettable PTCs - 0603L Series


The Littelfuse 0603L series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Surface Mount Technology


Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Maintenance free automatic reset for thousands of cycles

Small size and no fuseholder required

Main applications


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy