Bosch Rexroth Replacement Hydraulic Filter Element R928005855, 10μm
- RS Stock No.:
- 869-6652
- Mfr. Part No.:
- R928005855
- Brand:
- Bosch Rexroth
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 869-6652
- Mfr. Part No.:
- R928005855
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Filtration Size | 10µm | |
| Manufacturer Series | Ten | |
| Maximum Operating Pressure | 30 bar | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Filtration Size 10µm | ||
Manufacturer Series Ten | ||
Maximum Operating Pressure 30 bar | ||
- COO (Country of Origin):
- DE
Related links
- Bosch Rexroth Replacement Hydraulic Filter Element R928019977, 25μm
- Bosch Rexroth Replacement Hydraulic Filter Element R928006809, 10μm
- RS PRO Replacement Hydraulic Filter Element, 10 μm
- Stauff Replacement Hydraulic Filter Element SFCT-5710-AE, 10 μm
- Parker Replacement Hydraulic Filter Element G01930Q, 20 μm
- Stauff Replacement Hydraulic Filter Element SFC-5860-E, 60 μm
- Stauff Replacement Hydraulic Filter Element SE-030-G-10-B/4, 10 μm
- Parker Replacement Hydraulic Filter Element G04244, 10 μm
