Stauff Replacement Hydraulic Filter Element SFCT-5710-AE, 10 μm

Subtotal (1 unit)*

$284.24

(exc. GST)

$312.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$284.24

*price indicative

RS Stock No.:
296-448
Mfr. Part No.:
SFCT-5710-AE
Brand:
Stauff
Find similar products by selecting one or more attributes.
Select all

Brand

Stauff

Product Type

Replacement Hydraulic Filter Element

Overall Length

180mm

Filtration Size

10μm

Overall Diameter

132mm

Maximum Flow Rate

200L/min

Series

SFCT

Maximum Operating Pressure

12 bar

Seal Material

Nitrile Rubber (NBR)

Standards/Approvals

RoHS

Filter Type

Snap-On

COO (Country of Origin):
IT
The Stauff Replacement Filter Element for Spin-On Filters, with a 10 μm micron rating, ensures efficient filtration of fine particles in fluid systems. Made from inorganic glass fiber, it features NBR sealing and offers high filtration performance with a β ratio greater than 200.

High dirt holding capacity for extended use

Resistant to high pressure and temperature conditions

Durable and reliable performance in pressure filters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy