RF Solutions RIOT-HUB8 WiFi Gateway,868 MHz 22 Km

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$505.82

(exc. GST)

$556.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$505.82-
5 +$495.702%

*price indicative

RS Stock No.:
762-308
Mfr. Part No.:
RIOT-HUB8
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Frequency

868MHz

Product Type

WiFi Gateway

Modulation

FSK

Number of Channels

2

Nominal Supply Voltage

5V DC

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

54°C

Depth

59

Height

92mm

Standards/Approvals

FE

Width

92mm

Range

22 Km

COO (Country of Origin):
GB

Gateway, WiFi / RF / LoRa


The RF Solutions hub gateway serves as a dual-channel RF and Wi-Fi interface, enabling the seamless integration and monitoring of wireless RF receivers. Its Compact design ensures quick setup and reliable operation across various applications.

Features twin RF (FM/LoRa) radio modules for versatile communication

Supports Wi-Fi 802.11b/g/n for robust internet connectivity

Provides a significant RF transmit power of +22dBm, maximizing range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy