Legrand Remote Control Base Module 078378, V, 60 Hz

Subtotal (1 unit)*

$651.99

(exc. GST)

$717.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$651.99

*price indicative

RS Stock No.:
255-2273
Mfr. Part No.:
078378
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Sub Type

V

Product Type

Remote Control Base Module

Frequency

60Hz

Number of Channels

2

Nominal Supply Voltage

230 V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

35°C

Width

71mm

Height

44mm

Standards/Approvals

No

COO (Country of Origin):
FR
The Legrand remote control module for headboard wall lamp for 2 lighting outputs and rolling shutters, its used to control 2 lighting outputs as well as roller shutters and 1 all-function 16A output.

Maximum 2 controllable devices

SELV functions via joysticks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy