TE Connectivity 10 Pin PCB Mount Relay Socket, for use with Cradle Relays
- RS Stock No.:
- 256-1866
- Mfr. Part No.:
- V23154Z1001 1393824-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-1866
- Mfr. Part No.:
- V23154Z1001 1393824-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Cradle Relays | |
| Mounting Type | PCB Mount | |
| Current Rating | 5A | |
| Number of Contacts | 10 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Cradle Relays | ||
Mounting Type PCB Mount | ||
Current Rating 5A | ||
Number of Contacts 10 | ||
- COO (Country of Origin):
- DE
Approvals
7777
Related links
- Panasonic S Relays 12 Pin PCB Mount Relay Socket, for use with S Series
- TE Connectivity PCB Mount Relay Socket, for use with V23154 Series
- TE Connectivity 5 Pin 240V ac PCB Mount Relay Socket RT Series, RY Series
- TE Connectivity PCB Mount Power Relay 3A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPDT
- TE Connectivity C-A07/B07-SERIES Series Latching Relay PCB Mount, 28 V Load
- Finder PCB Mount Relay 2A Switching Current
- TE Connectivity 1-1393 Socket Relay Socket, for use with Relays
