TE Connectivity 1-1393 Socket Relay Socket, for use with Relays
- RS Stock No.:
- 473-901
- Mfr. Part No.:
- 1-1393824-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-901
- Mfr. Part No.:
- 1-1393824-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| For Use With | Relays | |
| Series | 1-1393 | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016 | |
| Mount Type | Socket | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
For Use With Relays | ||
Series 1-1393 | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016 | ||
Mount Type Socket | ||
- COO (Country of Origin):
- MX
The TE Connectivity Socket is an essential component in relay accessories, designed for seamless integration within a printed circuit board setting. With its durable polycarbonate body, it offers reliable performance and longevity, making it ideal for various applications in electronic assemblies. This product ensures robust grounding provisions, enhancing safety and operational efficiency in demanding environments. Engineered for easy usage, it supports wave soldering processes up to 265°C, catering to high-temperature soldering techniques often used in modern electronics. The sockets refined contact materials ensure optimal conductivity and minimal maintenance, rendering it a preferred choice for professionals seeking both quality and reliability in their relay accessory components.
Constructed from high-quality polycarbonate for superior durability
Equipped with a grounding provision to ensure operational safety
Designed for use with printed circuit boards, enhancing flexibility
Delivers reliable connectivity through silver-plated contacts
Supports wave solder capability, accommodating advanced soldering needs
Offers low halogen content, promoting environmental safety
Compliant with EU RoHS and REACH regulations, reflecting commitment to quality compliance
Related links
- TE Connectivity PCB Mount Relay Socket, for use with V23154 Series
- TE Connectivity 3-1415 Socket Relay Socket, for use with Relays
- TE Connectivity 9-1415 2 Way Socket Relay Socket, for use with Relays
- TE Connectivity Socket Automotive Relay, SPST
- TE Connectivity 10 Pin PCB Mount Relay Socket, for use with Cradle Relays
- TE Connectivity MT Series 11 Way Panel Mount Relay Socket, for use with Relays
- TE Connectivity Socket Relay 3A Switching Current, 4PDT
- TE Connectivity 1393 5 Way PCB Relay Socket, for use with Plug-in Mini ISO Relays
