TE Connectivity C-A07/B07-SERIES Series Latching Relay, 2 A Load, PCB Mount, 28 V Load

Subtotal (1 unit)*

$7,408.00

(exc. GST)

$8,148.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,408.00

*price indicative

RS Stock No.:
680-198
Mfr. Part No.:
8-1617349-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Latching Relay

Maximum Load Current

2A

Mount Type

PCB

Maximum Load Voltage

28V

Series

C-A07/B07-SERIES

Contact Configuration

4PDT-CO

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Standards/Approvals

MIL-R-39016/31

Non Compliant

COO (Country of Origin):
US
The TE Connectivity General-purpose signal relay is a DC-operated, polarized, bistable and latching relay. It is equipped with Coil polarity protection and suppression diodes. With a Coil voltage rating of 26.5 VDC and a power rating of 0.72 W, it supports up to 2 A contact current and 28 VDC switching voltage. Designed for rugged environments, it withstands 100G shock and 30G vibration across a wide operating temperature range of –65 to 125 °C.

Hermetically Sealed

4 Form C 4PDT CO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy