TE Connectivity PCB Mount Power Relay, 24V dc Coil, 3A Switching Current, SPST

Unavailable
RS will no longer stock this product.
RS Stock No.:
533-0902
Mfr. Part No.:
PCJ-124D3M
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

3A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Maximum Switching Voltage DC

30V dc

Length

20.4mm

Coil Resistance

2.88 kΩ

Coil Power

200mW

Contact Material

Silver Alloy

Life

100000 cycles

Height

15mm

Maximum Operating Temperature

+90°C

Isolation Coil To Contact

4kVrms

Minimum Operating Temperature

-40°C

Series

PCJ

Depth

7mm

Maximum Switching Power DC

200 W

Maximum Switching Power AC

750 VA

Application

Power

COO (Country of Origin):
CN

Approvals

UL; CSA; VDE

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy