Lovato Electric HR 250V DIN Rail Relay Cover, for use with HR SERIES
- RS Stock No.:
- 247-9575
- Mfr. Part No.:
- HR5X30
- Brand:
- Lovato Electric
Subtotal (1 pack of 100 units)*
$58.00
(exc. GST)
$64.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.58 | $58.00 |
*price indicative
- RS Stock No.:
- 247-9575
- Mfr. Part No.:
- HR5X30
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Voltage | 250V | |
| Product Type | Relay Cover | |
| For Use With | HR SERIES | |
| Series | HR | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Voltage 250V | ||
Product Type Relay Cover | ||
For Use With HR SERIES | ||
Series HR | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- CN
The Lovato is a Marker tags and Text plate holder for command devices.
Colour - White
Related links
- Lovato HR 8 Way 250V DIN Rail Relay Socket, for use with HR SERIES
- Lovato HR 2 Way 250V DIN Rail Relay Socket, for use with HR SERIES
- Lovato HR 11 Way 250V DIN Rail Relay Socket, for use with HR SERIES
- Lovato HR 2 Way 250V DIN Rail Relay Socket, for use with Relay
- Lovato HR 125V DIN Rail Relay Socket, for use with HR SERIES
- Lovato HR 4kV DIN Rail Relay Socket, for use with HR SERIES
- Lovato HR 230V ac DIN Rail Relay Socket, for use with HR SERIES
- Lovato HR 4 Way 230V ac DIN Rail Relay Socket, for use with HR SERIES
