Lovato Electric HR 125V DIN Rail Relay Socket, for use with HR SERIES

Subtotal (1 unit)*

$22.41

(exc. GST)

$24.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.41

*price indicative

RS Stock No.:
247-9548
Mfr. Part No.:
HR1XS110
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Relay Socket

Voltage

125V

For Use With

HR SERIES

Current

5A

Series

HR

Terminal Type

Screw

Standards/Approvals

CSA cURus EAC ETIM, IEC/EN 61810

Mount Type

DIN Rail

COO (Country of Origin):
CN
The Lovato is a Socket for relay has control voltage of 110 to 125VAC/DC and contains screw terminals.

Rated insulation voltage - 250 V

Rated impulse withstand voltage - 4kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy