Lovato Electric HR 230V ac DIN Rail Relay Socket, for use with HR SERIES
- RS Stock No.:
- 247-9551
- Mfr. Part No.:
- HR1XS230S
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$26.72
(exc. GST)
$29.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.72 |
*price indicative
- RS Stock No.:
- 247-9551
- Mfr. Part No.:
- HR1XS230S
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Voltage | 230V ac | |
| Product Type | Relay Socket | |
| For Use With | HR SERIES | |
| Series | HR | |
| Terminal Type | Spring Terminal | |
| Standards/Approvals | CSA cURus, IEC/EN 61810, EAC | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Voltage 230V ac | ||
Product Type Relay Socket | ||
For Use With HR SERIES | ||
Series HR | ||
Terminal Type Spring Terminal | ||
Standards/Approvals CSA cURus, IEC/EN 61810, EAC | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- CN
The Lovato is a Socket for relay has control voltage of 220 to 240VAC/DC and contains spring terminals.
Maximum cycle frequency cycles/h 3600
Ambient operating temperature from -40 to +85 °C
Related links
- Lovato HR 230V ac DIN Rail Relay Socket, for use with HR SERIES
- Lovato HR 230V ac DIN Rail Relay Socket, for use with Relay
- Lovato HR 4 Way 230V ac DIN Rail Relay Socket, for use with HR SERIES
- Lovato HR 125V DIN Rail Relay Socket, for use with HR SERIES
- Lovato HR 4kV DIN Rail Relay Socket, for use with HR SERIES
- Lovato HR 2 Way 250V DIN Rail Relay Socket, for use with HR SERIES
- Lovato HR 8 Way 250V DIN Rail Relay Socket, for use with HR SERIES
- Lovato HR 11 Way 250V DIN Rail Relay Socket, for use with HR SERIES
