Lovato Electric HR 2 Way 250V DIN Rail Relay Socket, for use with HR SERIES
- RS Stock No.:
- 247-9590
- Mfr. Part No.:
- HR6XS21
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$15.06
(exc. GST)
$16.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.06 |
*price indicative
- RS Stock No.:
- 247-9590
- Mfr. Part No.:
- HR6XS21
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Voltage | 250V | |
| Product Type | Relay Socket | |
| For Use With | HR SERIES | |
| Series | HR | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61810 | |
| Number of Contacts | 2 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Voltage 250V | ||
Product Type Relay Socket | ||
For Use With HR SERIES | ||
Series HR | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61810 | ||
Number of Contacts 2 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- CN
The Lovato is a Socket for relay with 2 C/O contact configuration and contains screw terminals, contact terminals all on upper side.
Rated insulation voltage - 250 V
Rated impulse withstand voltage - 4kV
Related links
- Lovato HR 2 Way 250V DIN Rail Relay Socket, for use with HR SERIES
- Lovato HR 2 Way 250V DIN Rail Relay Socket, for use with Relay
- Lovato HR 8 Way 250V DIN Rail Relay Socket, for use with HR SERIES
- Lovato HR 11 Way 250V DIN Rail Relay Socket, for use with HR SERIES
- Schneider Electric Harmony Relay RXM 2 Way 250V DIN Rail Relay Socket, for use with Relay
- Lovato HR 250V DIN Rail Relay Cover, for use with HR SERIES
- Finder 94 8 Way 250V DIN Rail Relay Socket
- TE Connectivity SCHRACK 5 Way 250V DIN Rail Relay Socket, for use with SNR Series
