Phoenix Contact PLC-BPT 4 Pin 24V ac/dc DIN Rail Relay Socket
- RS Stock No.:
- 212-7290
- Mfr. Part No.:
- 2900255
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$340.29
(exc. GST)
$374.32
(inc. GST)
- RS Stock No.:
- 212-7290
- Mfr. Part No.:
- 2900255
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage | 24V ac/dc | |
| Series | PLC-BPT | |
| Number of Contacts | 4 | |
| Mounting Type | DIN Rail | |
| Termination Type | Push In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage 24V ac/dc | ||
Series PLC-BPT | ||
Number of Contacts 4 | ||
Mounting Type DIN Rail | ||
Termination Type Push In | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay base 14 mm PLC basic terminal block for high continuous currents with push-in connection.
Without relay or solidstate relay
for Mounting on DIN rail NS 35/7,5
1 PDT
Input voltage 24 V AC/DC
for Mounting on DIN rail NS 35/7,5
1 PDT
Input voltage 24 V AC/DC
Related links
- Phoenix Contact PLC-BPT 2 Pin 24V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BPT 1 Pin 24V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BPT 1 Way 24V dc DIN Rail Relay Socket
- Phoenix Contact PLC-BPT 1 Way 120V ac/dc DIN Rail Relay Socket
- Phoenix Contact PLC-BPT 1 Pin 230V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BPT 2 Pin 48V dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BPT 1 Pin 48V dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BPT 2 Pin 120V ac/dc DIN Rail Relay Socket, for use with PLC Series

