Phoenix Contact PLC-BPT 1 Pin 24V ac/dc DIN Rail Relay Socket, for use with PLC Series
- RS Stock No.:
- 174-3485
- Mfr. Part No.:
- 1012310
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-3485
- Mfr. Part No.:
- 1012310
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage | 24V ac/dc | |
| For Use With | PLC Series | |
| Series | PLC-BPT | |
| Termination Type | Push In | |
| Number of Contacts | 1 | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage 24V ac/dc | ||
For Use With PLC Series | ||
Series PLC-BPT | ||
Termination Type Push In | ||
Number of Contacts 1 | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
Phoenix Contact PLC-BPT
1012310 is a green, 14mm, relay base for basic terminal block. The relay socket is designed for DIN rail mounting on NS 35/7.5 and has a nominal voltage of 24 V ac/dc.
Features and Benefits
• Operating temperature range of -40°C to +60°C
• Push-in connection
• 1 PDT
• Mount in any position
• LED Display
• Push-in connection
• 1 PDT
• Mount in any position
• LED Display
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PLC-BPT 1 Pin 230V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BPT 1 Pin 120V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BPT 1 Pin 48V dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BPT 2 Pin 24V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BPT 4 Pin 24V ac/dc DIN Rail Relay Socket
- Phoenix Contact PLC-BSC 1 Pin 24V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BPT 1 Way 120V ac/dc DIN Rail Relay Socket
- Phoenix Contact PLC-BPT 1 Way 24V dc DIN Rail Relay Socket
