Phoenix Contact PLC-BPT 1 Pin 230V ac/dc DIN Rail Relay Socket, for use with PLC Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-3491
Mfr. Part No.:
1012304
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Voltage

230V ac/dc

For Use With

PLC Series

Series

PLC-BPT

Number of Contacts

1

Termination Type

Push In

Mounting Type

DIN Rail

COO (Country of Origin):
DE

Phoenix Contact PLC-BPT-230UC/21HC/H


1012304 is a green, 14mm, relay base for basic terminal block. The relay socket is designed for DIN rail mounting on NS 35/7.5 and has a nominal voltage of 230 V ac/dc.

Features and Benefits


• Operating temperature range of -40°C to +55°C
• Push-in connection
• 1 PDT
• Mount in any position
• LED Display

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy