Phoenix Contact PLC DIN Rail Relay Socket
- RS Stock No.:
- 201-6511
- Mfr. Part No.:
- 2900452
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$429.99
(exc. GST)
$472.99
(inc. GST)
- RS Stock No.:
- 201-6511
- Mfr. Part No.:
- 2900452
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PLC | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PLC | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 6.2 mm PLC basic terminal block for input functions with push-in connection compatible without relay or solid-state relay. It is used for mounting on DIN rail NS 35/7,5 with sensor supply voltage distribution (BB). Its operating input voltage is 230 V AC/DC.
1 N/O contact type
-40°C to 55°C ambient operating temperature (operation)
Bridge rectifier protective circuit
-40°C to 55°C ambient operating temperature (operation)
Bridge rectifier protective circuit
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PLC-BPT-230UC/21 DIN Rail Relay Socket
- Phoenix Contact PLC-BPT24DC/21RW DIN Rail Relay Socket
- Phoenix Contact PLC-BSC 2 Pin 24V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BSC 1 Pin 24V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-INTERFACE 2 Way 24V ac/dc DIN Rail Relay Socket
- Phoenix Contact PLC-BPT24UC/ 1/ACT DIN Rail Relay Socket
- Phoenix Contact PLC-BPT24DC/ 1/ACT DIN Rail Relay Socket
- Phoenix Contact PLC-BPT24UC/21-21 DIN Rail Relay Socket

