Phoenix Contact PLC-BPT24UC/ 1/ACT DIN Rail Relay Socket
- RS Stock No.:
- 196-0429
- Mfr. Part No.:
- 2900450
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$261.86
(exc. GST)
$288.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $26.186 | $261.86 |
*price indicative
- RS Stock No.:
- 196-0429
- Mfr. Part No.:
- 2900450
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Socket | |
| Series | PLC-BPT24UC/ 1/ACT | |
| Terminal Type | Push-in | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Socket | ||
Series PLC-BPT24UC/ 1/ACT | ||
Terminal Type Push-in | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
6.2 mm PLC basic terminal block for output functions with push-in connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7,5, with load return line connection (BB), 1 N/O contact, input voltage 24 V AC/DC
Related links
- Phoenix Contact PLC-BPT24DC/ 1/ACT DIN Rail Relay Socket
- Phoenix Contact PLC-BPT24UC/21-21 DIN Rail Relay Socket
- Phoenix Contact PLC-BPT24UC/21 DIN Rail Relay Socket
- Phoenix Contact PLC-BPT-24DC/ 1IC/ACT DIN Rail Relay Socket
- Phoenix Contact PLC-RPT- 24DC/1/ACT Series Interface Relay 24V dc Coil 9mA
- Phoenix Contact PLC-BSC 2 Way 120V ac DIN Rail Relay Socket
- Phoenix Contact PLC DIN Rail Relay Socket
- Phoenix Contact PLC-BPT-120UC/21-21 DIN Rail Relay Socket
