Phoenix Contact PLC-RPT-230UC/1AU/SEN Series Interface Relay, DIN Rail, 230V ac Coil, 1 NO, 3.2mA
- RS Stock No.:
- 216-3542
- Mfr. Part No.:
- 2900315
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$429.99
(exc. GST)
$472.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $42.999 | $429.99 |
*price indicative
- RS Stock No.:
- 216-3542
- Mfr. Part No.:
- 2900315
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 230V ac | |
| Product Type | Interface Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | DIN Rail | |
| Series | PLC-RPT-230UC/1AU/SEN | |
| Terminal Type | Push-in | |
| Switching Current | 1A | |
| Switching AC Voltage | 30V ac | |
| Switching DC Voltage | 36V dc | |
| Coil Current | 3.2mA | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Gold Plated Silver Tin Oxide | |
| Maximum Operating Temperature | 55°C | |
| Width | 6.2mm | |
| Height | 80mm | |
| Length | 94mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 230V ac | ||
Product Type Interface Relay | ||
Contact Configuration 1 NO | ||
Mount Type DIN Rail | ||
Series PLC-RPT-230UC/1AU/SEN | ||
Terminal Type Push-in | ||
Switching Current 1A | ||
Switching AC Voltage 30V ac | ||
Switching DC Voltage 36V dc | ||
Coil Current 3.2mA | ||
Minimum Operating Temperature -40°C | ||
Contact Material Gold Plated Silver Tin Oxide | ||
Maximum Operating Temperature 55°C | ||
Width 6.2mm | ||
Height 80mm | ||
Length 94mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE relay module with input voltage of 230V AC and 220V DC. It is basic terminal block with push-in technology and plug-in
miniature relay with power contact.
Ambient temperature -40 to 60 °C
Degree of protection RT III,IP20
Functional plug-in bridges
Efficient connection
Related links
- Phoenix Contact PLC-RSC-230UC/1AU/MS/SEN Series Interface Relay 230V ac/dc Coil 15.3mA
- Phoenix Contact PLC-RPT- 24DC/1AU/SEN Series Interface Relay 24V dc Coil 9mA
- Phoenix Contact PLC-RPT-120UC/1AU/SEN Series Interface Relay 110V ac/dc Coil 3.5mA
- Phoenix Contact PLC-RPT-230UC/21 Series Interface Relay 230V ac/dc Coil 3.2mA
- Phoenix Contact PLC-RPT-230UC/ 1AU/MS/SEN Series Relay for Use with PLC
- Phoenix Contact PLC-RPT-230UC/21-21 Series Interface Relay 230V ac Coil 4.5mA
- Phoenix Contact PLC-RPT-230UC/21HC Series Interface Relay 230V ac Coil, 1PDT
- Phoenix Contact PLC-RPT-230UC/21-21AU Series Interface Relay 230V ac Coil 4.5mA
