Schneider Electric RPZ 3 Way 250V Chassis Relay Socket, for use with Relay
- RS Stock No.:
- 358-410
- Mfr. Part No.:
- RPZF3
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$228.05
(exc. GST)
$250.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $22.805 | $228.05 |
*price indicative
- RS Stock No.:
- 358-410
- Mfr. Part No.:
- RPZF3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 250V | |
| Product Type | Relay Socket | |
| For Use With | Relay | |
| Series | RPZ | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Mount Type | Chassis | |
| Number of Contacts | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 250V | ||
Product Type Relay Socket | ||
For Use With Relay | ||
Series RPZ | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Mount Type Chassis | ||
Number of Contacts 3 | ||
- COO (Country of Origin):
- TW
The Schneider Electric Socket is compatible with the Plug-in relay RPM featuring 3 C/O (Change-over) contacts. It supports a conventional free air thermal current of 16 A and has a rated operational voltage of less than 250 V. The socket has flat pins and a mixed contact terminal arrangement, providing versatile connectivity for various applications.
Screw and clip on fixing available
IP20 conforming to IEC 60529
IEC 61984 certified
Related links
- Schneider Electric RPZ 4 Way 250V Chassis Relay Socket, for use with Relay
- Schneider Electric RHZ 1 Way 250V Chassis Relay Socket, for use with Relay
- Panasonic SP 16 Way 250V Chassis Relay Socket, for use with SP4 Relay
- Panasonic SP 10 Way 250V Chassis Relay Socket, for use with SP2 Relay
- Omron PTF 250V Chassis Relay Socket, for use with 2 Pole PTF Series
- Omron PTF 250V Chassis Relay Socket, for use with 4 Pole PTF Series
- Retaining Clip Schneider Electric RPZ 1CO Socket Harmony Relay RP
- Schneider Electric Harmony Electromechanical Relays 3 Way 250V Screw for use with Plug-in
