Panasonic SP 10 Way 250V Chassis Relay Socket, for use with SP2 Relay
- RS Stock No.:
- 247-4348
- Mfr. Part No.:
- SP2-SF
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.39
(exc. GST)
$30.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $27.39 |
| 2 - 4 | $26.44 |
| 5 + | $25.00 |
*price indicative
- RS Stock No.:
- 247-4348
- Mfr. Part No.:
- SP2-SF
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Relay Socket | |
| Voltage | 250V | |
| For Use With | SP2 Relay | |
| Current | 5A | |
| Series | SP | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Mount Type | Chassis | |
| Number of Contacts | 10 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Relay Socket | ||
Voltage 250V | ||
For Use With SP2 Relay | ||
Current 5A | ||
Series SP | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Mount Type Chassis | ||
Number of Contacts 10 | ||
- COO (Country of Origin):
- TH
The Panasonic SP series of power relays, this product is a terminal socket for the relays.
Terminal socket for SP series of power relays
Related links
- Panasonic SP 10 Way 250V Chassis Relay Socket, for use with SP2 Relay
- Panasonic SP 16 Way 250V Chassis Relay Socket, for use with SP4 Relay
- Schneider Electric RPZ 3 Way 250V Chassis Relay Socket, for use with Relay
- Schneider Electric RHZ 1 Way 250V Chassis Relay Socket, for use with Relay
- Schneider Electric RPZ 4 Way 250V Chassis Relay Socket, for use with Relay
- Omron PTF 250V Chassis Relay Socket, for use with 2 Pole PTF Series
- Omron PTF 250V Chassis Relay Socket, for use with 4 Pole PTF Series
- Idec 10 Way 250V ac/dc DIN Rail Relay Socket, for use with RF1V Force Guided Relay
