Telemecanique Sensors XY2 Rope Pull Switch 317.5 mm, 1 NO/1 NC
- RS Stock No.:
- 435-674
- Mfr. Part No.:
- XY2CEDA290EX
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,591.54
(exc. GST)
$1,750.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,591.54 |
*price indicative
- RS Stock No.:
- 435-674
- Mfr. Part No.:
- XY2CEDA290EX
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Rope Pull Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Number of Cable Entries | 3 | |
| Series | XY2 | |
| Contact DC Voltage | 250V dc | |
| Contact Current | 3A | |
| Contact AC Voltage | 240V ac | |
| Reset Button | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 317.5mm | |
| Depth | 105mm | |
| Width | 195mm | |
| Standards/Approvals | INERIS 04ATEX0015, EN/IEC 60079-0, EN/IEC 60079-31, IEC-Ex INE 16.0001X, 2014/34/EU - ATEX | |
| Hazardous Area Certification | INERIS 04ATEX0015 | |
| Mechanical Life | 60000Cycles | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Rope Pull Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Number of Cable Entries 3 | ||
Series XY2 | ||
Contact DC Voltage 250V dc | ||
Contact Current 3A | ||
Contact AC Voltage 240V ac | ||
Reset Button Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 317.5mm | ||
Depth 105mm | ||
Width 195mm | ||
Standards/Approvals INERIS 04ATEX0015, EN/IEC 60079-0, EN/IEC 60079-31, IEC-Ex INE 16.0001X, 2014/34/EU - ATEX | ||
Hazardous Area Certification INERIS 04ATEX0015 | ||
Mechanical Life 60000Cycles | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XY2 Rope Pull Switch 30.9 cm, 1 NO/1 NC
- Telemecanique Sensors XY2 Rope Pull Switch 30.900 cm, 1 NO/1 NC
- Telemecanique Sensors XY2 Rope Pull Switch 30.9 cm, 2 (1 NO/1 NC)
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm 1 NO/1 NC
- Telemecanique Sensors XY2 Rope Pull Switch 20.300 cm 1 NO/1 NC
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm 1 NO/1 NC
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm 1 NO/1 NC
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm 1 NO/1 NC
