Littelfuse PCB Reed Switch 500 mA 200 V
- RS Stock No.:
- 905-8926
- Distrelec Article No.:
- 304-44-555
- Mfr. Part No.:
- MDSR-7-15-20
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$9.07
(exc. GST)
$9.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 4995 | $1.814 | $9.07 |
| 5000 + | $1.786 | $8.93 |
*price indicative
- RS Stock No.:
- 905-8926
- Distrelec Article No.:
- 304-44-555
- Mfr. Part No.:
- MDSR-7-15-20
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Reed Switch | |
| Maximum Switching Current | 500mA | |
| Maximum Switching Power | 10W | |
| Maximum Switching Voltage | 200V | |
| Contact Resistance | 100mΩ | |
| Contact Material | Nickel Iron Alloy | |
| Maximum Release Time | 0.1ms | |
| Operating Time Including Bounce | 0.5ms | |
| Terminal Type | Wire | |
| AT Value Range | 15 → 20 AT | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Width | 1.8mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UR | |
| Series | MDSR | |
| Length | 12.7mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Reed Switch | ||
Maximum Switching Current 500mA | ||
Maximum Switching Power 10W | ||
Maximum Switching Voltage 200V | ||
Contact Resistance 100mΩ | ||
Contact Material Nickel Iron Alloy | ||
Maximum Release Time 0.1ms | ||
Operating Time Including Bounce 0.5ms | ||
Terminal Type Wire | ||
AT Value Range 15 → 20 AT | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Width 1.8mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UR | ||
Series MDSR | ||
Length 12.7mm | ||
- COO (Country of Origin):
- PH
MDSR-7 Subminiature Axial Lead Reed Switch, Low Power
These subminiature, axial lead reed switches can switch 200 V dc at 10 W. These switches have a low electrical footprint and require zero operating power to close the contacts. They are hermetically sealed and with magnetically operated contacts they are highly resilient to contamination. Even operating in conditions long after optical and other technology reed switches would have failed. The glass envelope measures 12.7 x 1.8 mm and house Form A (SPST normally open) contacts.
Item 905-8929 has an AT 10-15 sensitivity rating.
Item 905-8922 has an AT 10-25 sensitivity rating.
Item 905-8926 has an AT 15-20 sensitivity rating.
Potential Applications
Reed Relays (particularly suited to ATE type applications)
Security Systems
Limit Switching
Office Equipment
Features
Sub-miniature normally open switch
Capable of switching 200V or 0.5A at up to 10W
Available sensitivity range 10-25 AT
Operating temperature range: -40°C to +125°C
Littelfuse
Standards
UL, ATEX Class I, Zone 2
- RS Stock No. 9058922
- Mfr. Part No. MDSR-7-10-25
Each (In a Bag of 5)
$1.766
- RS Stock No. 9058890
- Mfr. Part No. MDRR-DT-10-15-F
Each (In a Bag of 5)
$7.354
- RS Stock No. 9058881
- Mfr. Part No. MDCG-4-17-23
Each (In a Bag of 5)
$1.738
- RS Stock No. 9058887
- Mfr. Part No. MDCG-4-12-18
Each (In a Bag of 5)
$1.604
Related links
- Littelfuse PCB Reed Switch 0.5 A 200 V
- Littelfuse Axial Miniature Reed Switch 0.5 A 200 V
- Littelfuse PCB Miniature Reed Switch 0.5 A 200 V
- Littelfuse SPST PCB Surface Mount Reed Switch 0.5 A 200 V
- Littelfuse PCB Surface Mount Reed Switch 0.5 A 200 V
- Littelfuse PCB High Voltage Reed Switch 0.5 A 200 V
- Littelfuse PCB Reed Switch 0.25 A 175 V
- Littelfuse Reed Switch 200 V











