Littelfuse PCB Reed Switch 500 mA 200 V
- RS Stock No.:
- 905-8916
- Mfr. Part No.:
- MDSR-10-15-20
- Brand:
- Littelfuse
Get a bulk buy discount
Add 500 more to save $13.00
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$9.60
(exc. GST)
$10.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 495 | $1.92 | $9.60 | - |
| 500 - 1245 | $1.894 | $9.47 | $13.00 |
| 1250 - 2495 | $1.842 | $9.21 | $97.50 |
| 2500 - 4995 | $1.79 | $8.95 | $325.00 |
| 5000 + | $1.764 | $8.82 | $780.00 |
*price indicative
- RS Stock No.:
- 905-8916
- Mfr. Part No.:
- MDSR-10-15-20
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Reed Switch | |
| Maximum Switching Current | 500mA | |
| Maximum Switching Power | 10W | |
| Maximum Switching Voltage | 200V | |
| Contact Resistance | 120mΩ | |
| Contact Material | Nickel Iron Alloy | |
| Maximum Release Time | 0.1ms | |
| Operating Time Including Bounce | 0.5ms | |
| AT Value Range | 15 → 20 AT | |
| Terminal Type | Wire | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 1.8mm | |
| Series | MDSR | |
| Length | 10.16mm | |
| Standards/Approvals | UR | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Reed Switch | ||
Maximum Switching Current 500mA | ||
Maximum Switching Power 10W | ||
Maximum Switching Voltage 200V | ||
Contact Resistance 120mΩ | ||
Contact Material Nickel Iron Alloy | ||
Maximum Release Time 0.1ms | ||
Operating Time Including Bounce 0.5ms | ||
AT Value Range 15 → 20 AT | ||
Terminal Type Wire | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 1.8mm | ||
Series MDSR | ||
Length 10.16mm | ||
Standards/Approvals UR | ||
- COO (Country of Origin):
- PH
MDSR-10 Subminiature Axial Lead Reed Switch, Low Power
These subminiature, axial lead reed switches can switch 200 V dc at 10 W. These switches have a low electrical footprint and require zero operating power to close the contacts. They are hermetically sealed and with magnetically operated contacts they are highly resilient to contamination. Even operating in conditions long after optical and other technology reed switches would have failed. The glass envelope measures 10.16 x 1.8 mm and house Form A (SPST normally open) contacts.
Item 905-8913 has an AT 10-15 sensitivity rating.
Item 905-8916 has an AT 15-20 sensitivity rating.
Potential Applications
Reed Relays (suited to ATE type applications)
Security Systems
Limit Switching
Office Equipment
Features
Subminiature normally open switch
Capable of switching 200 V or 0.5 A at up to 10 W
Available sensitivity range 10-20 AT
Operating temperature range: -40°C to +125°C
Littelfuse
Standards
UL, ATEX Class I, Zone 2
Related links
- Littelfuse PCB Reed Switch 0.5 A 200 V
- Littelfuse Axial Miniature Reed Switch 0.5 A 200 V
- Littelfuse PCB Miniature Reed Switch 0.5 A 200 V
- Littelfuse SPST PCB Surface Mount Reed Switch 0.5 A 200 V
- Littelfuse PCB Surface Mount Reed Switch 0.5 A 200 V
- Littelfuse PCB High Voltage Reed Switch 0.5 A 200 V
- Littelfuse PCB Reed Switch 0.25 A 175 V
- Littelfuse Reed Switch 200 V
