Littelfuse SPST PCB Surface Mount Reed Switch 500 mA 200 V
- RS Stock No.:
- 905-8910
- Mfr. Part No.:
- MDSR-4-22-38
- Brand:
- Littelfuse
Get a bulk buy discount
Add 500 more to save $30.00
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$9.93
(exc. GST)
$10.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 495 | $1.986 | $9.93 | - |
| 500 - 1245 | $1.926 | $9.63 | $30.00 |
| 1250 - 2495 | $1.866 | $9.33 | $150.00 |
| 2500 - 4995 | $1.806 | $9.03 | $450.00 |
| 5000 + | $1.75 | $8.75 | $1,180.00 |
*price indicative
- RS Stock No.:
- 905-8910
- Mfr. Part No.:
- MDSR-4-22-38
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Surface Mount Reed Switch | |
| Contact Configuration | SPST | |
| Maximum Switching Current | 500mA | |
| Maximum Switching Power | 10W | |
| Maximum Switching Voltage | 200V | |
| Contact Resistance | 100mΩ | |
| Contact Material | Nickel Iron Alloy | |
| Maximum Release Time | 0.2ms | |
| Operating Time Including Bounce | 0.6ms | |
| AT Value Range | 22 → 38 AT | |
| Terminal Type | Wire | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 1.8mm | |
| Length | 10.16mm | |
| Standards/Approvals | UR | |
| Series | MDSR | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Surface Mount Reed Switch | ||
Contact Configuration SPST | ||
Maximum Switching Current 500mA | ||
Maximum Switching Power 10W | ||
Maximum Switching Voltage 200V | ||
Contact Resistance 100mΩ | ||
Contact Material Nickel Iron Alloy | ||
Maximum Release Time 0.2ms | ||
Operating Time Including Bounce 0.6ms | ||
AT Value Range 22 → 38 AT | ||
Terminal Type Wire | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 1.8mm | ||
Length 10.16mm | ||
Standards/Approvals UR | ||
Series MDSR | ||
MDSR-4 Surface Mount Reed Switch, Low Power
This surface-mount reed switches can switch 200 V dc at 10 W. It has a low electrical footprint and require zero operating power to close the contacts. It is hermetically sealed and with magnetically operated contacts it is highly resilient to contamination. Even operating in conditions long after optical and other technology reed switches would have failed. It has Form A (SPST normally open) contacts.
The glass envelope measures 15.24 x 2.28 mm and this item has an AT 22-38 sensitivity rating.
Features
Surface mounting normally open switch
Capable of switching 200 V dc or 0.5 A at up to 10 W
Low, stable contact resistance
Operating temperature range: -40°C to +125°C
Littelfuse
Related links
- Littelfuse PCB Surface Mount Reed Switch 0.5 A 200 V
- Littelfuse PCB Surface Mount Reed Switch 0.25 A 175 V
- Littelfuse Reed Switch 200 V
- Littelfuse PCB Reed Switch 0.5 A 200 V
- RS PRO SPCO Surface Surface Mount Reed Switch 300 mA 30 V
- SANYU SWITCH Surface Mount Reed Relay 1 Form A (NO) 0.5 A Max, 1000 Ω
- Assemtech SPST PCB Reed Switch 0.5 A 140 V
- Littelfuse PCB Mount Reed Relay SPST-NO 0.5 A Max
