Littelfuse PCB Reed Switch 500 mA 200 V

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$8.83

(exc. GST)

$9.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 665 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 495$1.766$8.83
500 +$1.722$8.61

*price indicative

RS Stock No.:
905-8922
Mfr. Part No.:
MDSR-7-10-25
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Reed Switch

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

200V

Contact Resistance

100mΩ

Contact Material

Nickel Iron Alloy

Maximum Release Time

0.1ms

Operating Time Including Bounce

0.5ms

AT Value Range

10 → 25 AT

Terminal Type

Wire

Mount Type

PCB

Minimum Operating Temperature

-40°C

Width

1.8mm

Maximum Operating Temperature

105°C

Standards/Approvals

UR

Length

12.7mm

Series

MDSR

MDSR-7 Subminiature Axial Lead Reed Switch, Low Power


These subminiature, axial lead reed switches can switch 200 V dc at 10 W. These switches have a low electrical footprint and require zero operating power to close the contacts. They are hermetically sealed and with magnetically operated contacts they are highly resilient to contamination. Even operating in conditions long after optical and other technology reed switches would have failed. The glass envelope measures 12.7 x 1.8 mm and house Form A (SPST normally open) contacts.

Item 905-8929 has an AT 10-15 sensitivity rating.

Item 905-8922 has an AT 10-25 sensitivity rating.

Item 905-8926 has an AT 15-20 sensitivity rating.

Potential Applications


Reed Relays (particularly suited to ATE type applications)

Security Systems

Limit Switching

Office Equipment

Features


Sub-miniature normally open switch

Capable of switching 200V or 0.5A at up to 10W

Available sensitivity range 10-25 AT

Operating temperature range: -40°C to +125°C

Littelfuse


Standards

UL, ATEX Class I, Zone 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy