Sensata / Cynergy3 PCB Reed Relay, 24V dc Coil, SPNC, 7000V dc Max, 2A Max, 925 Ω

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
189-2439
Mfr. Part No.:
DBT72405U
Brand:
Sensata / Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Cynergy3

Product Type

Reed Relay

Contact Configuration

SPNC

Mount Type

PCB

Coil Power

50W

Terminal Type

PCB Terminal

Coil Resistance

925Ω

Operating Time

2ms

Switching Power

50W

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Length

60mm

Series

DBT

Standards/Approvals

UR

Height

18.5mm

Isolation Coil To Contact

17kV

Contact Resistance

250mΩ

Latching

No

COO (Country of Origin):
GB
Very high isolation voltages (up to 10kV) are achieved through the use of high vacuum reed switches with Tungsten or Rhodium contacts and make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies. The Tungsten contact relays can switch high voltages, up to 7000Vdc/ac peak to peak PCB or Panel Mount, via Nylon studs, versions are available. Connection options, for the HV, include PCB, solder turret(wire wrap), flying lead and 0.25” spade terminals.

Choice of 10kV, 7.5kV or 5kV isolation

Low contact resistance

PCB or panel mount

HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals

Excellent AC characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy