Cynergy3 PCB Reed Relay, 24V dc Coil, SPNC, 7000V dc Max, 2A Max, 925 Ω

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$120.80

(exc. GST)

$132.88

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4$120.80-
5 - 9$117.772%
10 +$115.983%

*price indicative

RS Stock No.:
189-2413
Distrelec Article No.:
301-53-394
Mfr. Part No.:
DBT72475SU
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Contact Configuration

SPNC

Product Type

Reed Relay

Mount Type

PCB

Coil Power

50W

Coil Resistance

925Ω

Terminal Type

PCB Terminal

Switching Power

50W

Minimum Operating Temperature

-20°C

Operating Time

2ms

Maximum Operating Temperature

70°C

Length

60mm

Height

18.5mm

Series

DBT

Standards/Approvals

UR

Isolation Coil To Contact

17kV

Contact Resistance

250mΩ

Latching

No

COO (Country of Origin):
GB
Very high isolation voltages (up to 10kV) are achieved through the use of high vacuum reed switches with Tungsten or Rhodium contacts and make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies. The Tungsten contact relays can switch high voltages, up to 7000Vdc/ac peak to peak PCB or Panel Mount, via Nylon studs, versions are available. Connection options, for the HV, include PCB, solder turret(wire wrap), flying lead and 0.25” spade terminals.

Choice of 10kV, 7.5kV or 5kV isolation

Low contact resistance

PCB or panel mount

HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals

Excellent AC characteristics

Each
$104.59
Each
$147.36
Each
$92.84
Each
$110.42

Related links