Cynergy3 PCB Reed Relay, 3V dc Coil, SPST, 200V dc Max, 250mA Max, 250 Ω
- RS Stock No.:
- 124-5129
- Mfr. Part No.:
- S2-03PU/RS
- Brand:
- Cynergy3
Get a bulk buy discount
Add 50 more to save $22.00
View bulk pricing optionsSubtotal (1 unit)*
$27.66
(exc. GST)
$30.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $27.66 | - |
| 50 - 99 | $27.22 | $22.00 |
| 100 - 249 | $26.74 | $92.00 |
| 250 + | $26.30 | $340.00 |
*price indicative
- RS Stock No.:
- 124-5129
- Mfr. Part No.:
- S2-03PU/RS
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Reed Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Switching Current | 250mA | |
| Coil Power | 10W | |
| Coil Resistance | 250Ω | |
| Terminal Type | Axial | |
| Switching Power | 10W | |
| Minimum Operating Temperature | -40°C | |
| Operating Time | 0.1ms | |
| Maximum Operating Temperature | 85°C | |
| Height | 4mm | |
| Standards/Approvals | UR | |
| Series | S2 (UL) | |
| Length | 22.86mm | |
| Isolation Coil To Contact | 1kV dc | |
| Contact Resistance | 100mΩ | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Reed Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Switching Current 250mA | ||
Coil Power 10W | ||
Coil Resistance 250Ω | ||
Terminal Type Axial | ||
Switching Power 10W | ||
Minimum Operating Temperature -40°C | ||
Operating Time 0.1ms | ||
Maximum Operating Temperature 85°C | ||
Height 4mm | ||
Standards/Approvals UR | ||
Series S2 (UL) | ||
Length 22.86mm | ||
Isolation Coil To Contact 1kV dc | ||
Contact Resistance 100mΩ | ||
Latching No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Flexible Reed Relay, 3V DC Coil Voltage, SPNO - S2 Relay Series - S2-03PU/RS
Use this reed relay from Sensata Cynergy3 for reliable switching in your electrical circuit. It's designed for PCB (printed circuit board) mounting and has bendable pins for ease of connection in tight spaces. The device's compact dimensions of 7.62 (diameter) x 22.86mm (length) make it a good choice for use in areas where space is limited. It can also be mounted in a number of positions for enhanced versatility. Reed relays like this one are commonly used in medical equipment and testing applications.
Features & Benefits
• Wide operating temperature range of -40°C to +85°C for use in demanding environments
• Long lifespan of one billion dry operations for reliability and long-lasting performance
• Fast operating time of just 0.1ms for quick response times
• Maximum switching voltage of 140V AC (alternating current) or 200V DC (direct current) for use in general-purpose applications
What type of contacts does this reed relay have?
This reed relay has contacts made of highly conductive ruthenium, which allows for quick electrical energy conversion. Ruthenium is also resistant to wear, making it a durable choice.
Related links
- Sensata / Cynergy3 PCB Reed Relay SPST 3 A Max, 780 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 1 A Max, 1550 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 1 A Max, 1000 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 3 A Max, 150 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 1 A Max, 750 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 1 A Max, 160 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 1 A Max, 1000 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 1 A Max, 1550 Ω
