Sensata Cynergy3 PCB Mount Reed Relay, 5V dc Coil, SPST, 350V Max, 1 A Max, 180Ω
- RS Stock No.:
- 124-5114
- Mfr. Part No.:
- S1-0504/RS
- Brand:
- Sensata / Cynergy3
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$35.26
(exc. GST)
$38.79
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $35.26 |
50 - 99 | $34.02 |
100 - 249 | $32.46 |
250 + | $31.75 |
- RS Stock No.:
- 124-5114
- Mfr. Part No.:
- S1-0504/RS
- Brand:
- Sensata / Cynergy3
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Cynergy 3 S1 Series Reed Relay
The S1 series reed relays are miniature high voltage single in line relays. S1 reed relays are designed for applications with limited space.
Features and Benefits
Single in-line package
4kV isolation voltage across contacts
Contact to coil 5kV isolation voltage
Carry current 2.5A
Up to 350V switching voltage
Central coil pins
End contact pins
4kV isolation voltage across contacts
Contact to coil 5kV isolation voltage
Carry current 2.5A
Up to 350V switching voltage
Central coil pins
End contact pins
Standards
ISO9001
Cynergy 3 S1 Series Reed Relay
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 5V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 300V |
Maximum Switching Voltage DC | 350V |
Coil Resistance | 180Ω |
Length | 24.1mm |
Height | 8.1mm |
Depth | 6.2mm |
Dimensions | 24.1 x 6.2 x 8.1mm |
Isolation Coil To Contact | 5kV dc |
Relay Switching Classification | General Purpose Relay |
Special Features | Space Saving |
Contact Resistance | 100 mΩ |
Contact Material | Rhodium |
Terminal Type | PCB Pin |
Operating Time Including Bounce | 1ms |
Number of Poles | 1 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 100VA |
Life | 1000000000 (Dry) operations |
Operating Temperature Range | -40 → +85°C |
Related links
- Sensata / Cynergy3 PCB Mount Reed Relay, 5V dc Coil, SPST, 350V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 5V dc Coil, SPST, 350V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 5V dc Coil, SPST, 350V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 5V dc Coil, SPST, 350V dc...
- Sensata / Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 350V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 350V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SPST, 350V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 350V...