- RS Stock No.:
- 270-4945
- Mfr. Part No.:
- TID05-8
- Brand:
- SMC
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$137.42
(exc. GST)
$151.16
(inc. GST)
Units | Per unit |
1 + | $137.42 |
- RS Stock No.:
- 270-4945
- Mfr. Part No.:
- TID05-8
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The SMC soft fluoropolymer tubing varies depending on the operating pressure.
Flame resistant
Specifications
Attribute | Value |
---|---|
Maximum Operating Length | 8m |
Tube Outside Diameter | 4.75mm |
Colour | Translucent |
Tube Inside Diameter | 3.15mm |
Material | PTFE |