SMC TID Flexible Tube, PTFE, 2.18mm ID, 3.18mm OD, Clear, 8m
- RS Stock No.:
- 233-7283
- Mfr. Part No.:
- TID01-8
- Brand:
- SMC
5 In Global stock for delivery within 10 working day(s)
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$84.69
(exc. GST)
$93.16
(inc. GST)
Units | Per unit |
---|---|
1 + | $84.69 |
- RS Stock No.:
- 233-7283
- Mfr. Part No.:
- TID01-8
- Brand:
- SMC
Related links
- SMC TID Flexible Tube, PTFE, 2.18mm ID, 3.18mm OD, Clear, 16m
- SMC TIL Flexible Tube, PFA, 2.18mm ID, 3.18mm OD, Clear, 2m
- SMC TD Flexible Tube, PTFE, 9mm ID, 12mm OD, Clear, 20m
- Saint Gobain Versilon™ PTFE Flexible Tube, PTFE, 2.5mm ID, 4mm OD,...
- Saint Gobain Versilon™ PTFE PTFE, Flexible Tube, 6mm ID, 8mm OD, Clear, 50m
- Saint Gobain Versilon™ PTFE PTFE, Flexible Tube, 9mm ID, 12mm OD,...
- Saint Gobain Versilon™ PTFE PTFE, Flexible Tube, 4mm ID, 6mm OD, Clear, 50m
- Saint Gobain Versilon™ PTFE PTFE, Flexible Tube, 10mm ID, 12mm OD,...