PREVOST 8 m Blue, PUR Recoil Hose, 70 °C, -15 °C

Subtotal (1 unit)*

$187.36

(exc. GST)

$206.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 15 February 2027
  • Plus 3 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$187.36

*price indicative

RS Stock No.:
218-0993
Mfr. Part No.:
PUS 68ES
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Recoil Hose

Tube Outside Diameter

10mm

Connection Gender A

Male

Connection Gender B

Male

Colour

Blue

Tube Inside Diameter

6.5mm

Series

PUS

Material

PUR

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Length

8m

Standards/Approvals

No

Number of Tubes

1

RoHS Status: Exempt

COO (Country of Origin):
TW
The PREVOST recoils with rigid and swivelling male fitting is made up of polyurethane. It is also equipped with Teflon-coated coupler.

It works on temperature between -15°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy