CEJN, Polyurethane Blue 4 m Recoil Hose, 60 °C

Bulk discount available

Subtotal (1 unit)*

$40.90

(exc. GST)

$44.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$40.90
5 - 24$40.16
25 +$33.06

*price indicative

RS Stock No.:
189-1663
Mfr. Part No.:
C19958B5840
Brand:
CEJN
Find similar products by selecting one or more attributes.
Select all

Brand

CEJN

Product Type

Recoil Hose

Tube Outside Diameter

8mm

Colour

Blue

Tube Inside Diameter

5mm

Material

Polyurethane

Resistance Features

Abrasion Resistant

Maximum Operating Temperature

60°C

Length

4m

Standards/Approvals

EN 14594:2005

Number of Tubes

1

Light and flexible

Low friction hose

Excellent resistance to oil, solvent and other non-aqueous solutions

Excellent recoil ability and crimp resistance

Long service life with outstanding ageing qualities

Excellent abrasion resistance

Related links