CEJN 8m, Polyurethane Recoil Hose
- RS Stock No.:
- 189-1690
- Mfr. Part No.:
- C199589916
- Brand:
- CEJN
Price (ex. GST) Each
$251.81
(exc. GST)
$276.99
(inc. GST)
13 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 - 4 | $251.81 |
5 + | $244.76 |
- RS Stock No.:
- 189-1690
- Mfr. Part No.:
- C199589916
- Brand:
- CEJN
Related links
- CEJN 8m, Polyurethane Recoil Hose
- PREVOST 8m, Polyurethane Recoil Hose, with R 1/4 connector
- PREVOST 8m, Polyurethane Recoil Hose
- PREVOST 8m, Polyurethane Recoil Hose, with R 3/8 connector
- CEJN 4m, Polyurethane Recoil Hose
- CEJN 6m, Polyurethane Recoil Hose
- CEJN 2m, Polyurethane Recoil Hose
- SAM 8m, Polyurethane Coil Tubing with Connector