Festo 1m, Polyurethane Recoil Hose
- RS Stock No.:
- 181-6086
- Mfr. Part No.:
- PUN-4X0,75-S-1-BL
- Brand:
- Festo
5 In AU stock for next working day delivery
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$29.24
(exc. GST)
$32.16
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $29.24 |
5 - 9 | $28.41 |
10 + | $27.25 |
- RS Stock No.:
- 181-6086
- Mfr. Part No.:
- PUN-4X0,75-S-1-BL
- Brand:
- Festo
Related links
- Festo 1m, Polyurethane Recoil Hose
- Festo 1.5m, Polyurethane Recoil Hose
- Festo 0.5m, Polyurethane Recoil Hose
- Festo 6m, Polyurethane Recoil Hose
- Festo 2m, Polyurethane Recoil Hose
- SMC 1m, Polyurethane Recoil Hose
- Festo Compressed Air Pipe Blue Polyurethane 4mm x 50m PUN Series, 159662
- Festo Compressed Air Pipe Blue Polyurethane 8mm x 50m PUN-H Series, 197385