Festo 6m, Polyurethane Recoil Hose
- RS Stock No.:
- 181-6094
- Mfr. Part No.:
- PUN-8X1,25-S-6-BL
- Brand:
- Festo
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$118.34
(exc. GST)
$130.17
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $118.34 |
5 - 9 | $115.02 |
10 + | $110.28 |
- RS Stock No.:
- 181-6094
- Mfr. Part No.:
- PUN-8X1,25-S-6-BL
- Brand:
- Festo
Related links
- Festo 6m, Polyurethane Recoil Hose
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Festo 2m, Polyurethane Recoil Hose
- Festo 1.5m, Polyurethane Recoil Hose
- Festo 0.5m, Polyurethane Recoil Hose
- PREVOST 6m, Polyurethane Recoil Hose
- CEJN 6m, Polyurethane Recoil Hose
- Festo 1m, Polyurethane Recoil Hose