SMC 2 m Black, Polyurethane Recoil Hose, 60 °C, -20 °C
- RS Stock No.:
- 366-371
- Mfr. Part No.:
- TCU0805B-2-40-X6
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 366-371
- Mfr. Part No.:
- TCU0805B-2-40-X6
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Recoil Hose | |
| Tube Outside Diameter | 8mm | |
| Colour | Black | |
| Tube Inside Diameter | 5mm | |
| Series | TCU | |
| Material | Polyurethane | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 14001, RoHS, ISO 9001 | |
| Length | 2m | |
| Number of Windings | 40 | |
| Number of Tubes | 5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Recoil Hose | ||
Tube Outside Diameter 8mm | ||
Colour Black | ||
Tube Inside Diameter 5mm | ||
Series TCU | ||
Material Polyurethane | ||
Maximum Operating Pressure 0.8 Mpa | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 14001, RoHS, ISO 9001 | ||
Length 2m | ||
Number of Windings 40 | ||
Number of Tubes 5 | ||
The SMC Spiral polyurethane tube showcases innovative engineering designed to enhance operational efficiency across flexible tubing applications. This polyurethane coil tubing model optimises compact installations with its outstanding burst pressure capabilities, allowing for precise and reliable performance even in demanding environments. Engineered with versatility in mind, it excels in transmitting air across various systems, while its robust material composition ensures longevity and resilience under a range of operating temperatures. Tailored specifically for pneumatic applications, this tubing underscores smc's commitment to quality and safety, making it an ideal choice for professionals seeking dependable solutions in their workflow.
Designed with a flexible polyurethane material for enhanced durability
Offers a maximum operating pressure specification ensuring safe performance
Equipped with various tubing sizes to cater to diverse installation requirements
Lightweight construction facilitates easier handling and installation
Corrosion-resistant properties ensure reliable operation in various environments
Promotes streamlined air flow for improved system efficiency
Backed by comprehensive safety instructions to prevent operation hazards
