Bahco Reamer Bit, 22 mm Diameter, 150 mm Overall

Subtotal (1 unit)*

$60.33

(exc. GST)

$66.36

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$60.33

*price indicative

RS Stock No.:
257-7315
Mfr. Part No.:
316-2
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Reamer Bit

Diameter

22 mm

Overall Length

150mm

Number of Flutes

0

Material

Plastic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bahco deburring tool, designed to remove burrs from plastic, copper, aluminium and ferrous metal pipes,with internal deburr. The tool includes two interchangeable blades stored in the body of the handle.

Length 150 mm

Width 22 mm

Weight 31 g

Related links