Bahco Reamer Bit, 10 mm Diameter, 143 mm Overall
- RS Stock No.:
- 257-7314
- Mfr. Part No.:
- 316-1
- Brand:
- Bahco
Subtotal (1 unit)*
$41.82
(exc. GST)
$46.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.82 |
*price indicative
- RS Stock No.:
- 257-7314
- Mfr. Part No.:
- 316-1
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Reamer Bit | |
| Diameter | 10 mm | |
| Overall Length | 143mm | |
| Number of Flutes | 0 | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Reamer Bit | ||
Diameter 10 mm | ||
Overall Length 143mm | ||
Number of Flutes 0 | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco Aluminium reamer pen removes burrs from plastic, copper, aluminium and ferrous metal pipes. This fixed pen style tool has a single HSS blade.
Length 143 mm
Width 10 mm
Weight 21 g
Related links
- Bahco Reamer Bit 150 mm Overall
- Rotabroach Morse Taper Shank Reamer Bit 23.5 mm Overall
- RS PRO Morse Taper Shank Reamer Bit 127 mm Overall
- Dormer Straight Shank Reamer Bit 133 mm Overall
- RS PRO Straight Shank Reamer Bit 115 mm Overall
- RS PRO Straight Shank Reamer Bit 133 mm Overall
- Dormer Morse Taper Shank Reamer Bit 146 mm Overall
- BETA Combination Spanner 9 mm, 143 mm Overall
