Rotabroach Reamer Bit, 23.5mm Overall

Subtotal (1 unit)*

$275.89

(exc. GST)

$303.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$275.89

*price indicative

RS Stock No.:
193-588
Mfr. Part No.:
SR16
Brand:
Rotabroach
Find similar products by selecting one or more attributes.
Select all

Brand

Rotabroach

Product Type

Reamer Bit

Overall Length

23.5mm

Number of Flutes

5

Material

High Speed Steel

Finish

Bright

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Rotabroach Step Reamer designed for quickly expanding and cleaning out holes on site, the SITEH3RO step reamer is available in all major bolt sizes andfeatures a high performance coating providing up to 75% longer tool life.

High performance coating

Dual Flute Technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy