Rotabroach Morse Taper Shank Reamer Bit, 110 mm Overall

Subtotal (1 unit)*

$3,448.44

(exc. GST)

$3,793.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,448.44

*price indicative

RS Stock No.:
193-618
Mfr. Part No.:
SHR1
Brand:
Rotabroach
Find similar products by selecting one or more attributes.
Select all

Brand

Rotabroach

Shank Type

Morse Taper

Product Type

Reamer Bit

Overall Length

110mm

Number of Flutes

13

Material

High Speed Steel

Finish

SITEH3RO Coated

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Rotabroach Ultimate Kit is the ideal solution for all common handheld metalworking projects, including; taps, step reamers, car reamers and step drills in a range of common sizes.

Make NEW HOLES with Step Drills and Step Reamers

EXPAND HOLES with Step Drills and Step and Car Reamers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy