Rotabroach Reamer Bit, 35.7mm Overall

Subtotal (1 unit)*

$404.19

(exc. GST)

$444.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$404.19

*price indicative

RS Stock No.:
193-573
Mfr. Part No.:
SR28
Brand:
Rotabroach
Find similar products by selecting one or more attributes.
Select all

Brand

Rotabroach

Product Type

Reamer Bit

Overall Length

35.7mm

Number of Flutes

5

Material

High Speed Steel

Finish

Bright

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Rotabroach Step Reamer designed for quickly expanding and cleaning out holes on site, the SITEH3RO step reamer is available in all major bolt sizes andfeatures a high performance coating providing up to 75% longer tool life.

Expending Holes and Drilling new holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy