Renesas Electronics ISL12057IUZ-T, Real Time Clock Clock/Calendar, 8-Pin TSSOP Surface

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$20.67

(exc. GST)

$22.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 415 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$4.134$20.67-
50 - 95$4.01$20.052%
100 - 245$3.892$19.465%
250 - 995$3.776$18.888%
1000 +$3.662$18.3111%

*price indicative

Packaging Options:
RS Stock No.:
248-5726
Mfr. Part No.:
ISL12057IUZ-T
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Real Time Clock

Time Format

HH:MM:SS

Sub Type

Clock/Calendar

Mount Type

Surface

Package Type

TSSOP

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

550μm

Length

2mm

Series

ISL12057

Standards/Approvals

RoHS

Width

2mm

Automotive Standard

No

Minimum Supply Voltage

1.4V

Maximum Supply Voltage

3.6V

The Renesas Electronics ISL12057 device is a low-power, real-time clock that is pin compatible and functionally equivalent to Maxim DS1337 with clock/calendar and alarm function. The oscillator uses an external, low-cost 32.768kHz crystal with 6pF load capacitance. The device has calendar registers for date, month, year, and day of the week. The calendar is accurate through 2099, with automatic leap year correction.

Four Selectable Frequency Outputs

Two alarms

400kHz data transfer rate

Small package options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy